0313721000
Stac64 Hybrid Receptacle Assembly, 10 Circuit, Polarization A, without CPA
- Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
- Modular-housing design with standard dovetail features moulded into the housings
- PCB alignment posts
- PCB standoffs moulded into housings
- High temperature thermoplastic housing
- Pre-assembled TPA to receptacle housing shipped as single assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 100 °C | ||
| 5.2500 mm | ||
| 25.12 mm | ||
| 28.36 x 25.12 x 22.7 mm | ||
| 22.7 mm | ||
| 28.36 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |