PDP SEO Portlet

0310681070

CONN HOUSING M 4 POS 2.54MM CRIMP ST BAG

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0310681070
Secondary Manufacturer Part#: 0310681070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPS (Syndiotactic Polystyrene)
Straight
Plug
Black
-40 to 100 °C
2.5400 mm
34.85 mm
14.2 x 34.85 x 12.97 mm
12.97 mm
14.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:2800  Mult:1400  
USD $: