PDP SEO Portlet

0310671070

Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0310671070
Secondary Manufacturer Part#: 0310671070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene
Straight
Plug
Black
Cable Mount
-40 to 100 °C
2.5400 mm
34.85 mm
11.66 x 34.85 x 12.97 mm
12.97 mm
11.66 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $:
0+
$0.00000