PDP SEO Portlet

0310671040

Conn Housing Unsealed Housing Plug 3 POS 2.54mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0310671040
Secondary Manufacturer Part#: 0310671040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPS (Syndiotactic Polystyrene)
Straight
Plug
Black
11 A
Cable Mount
3
1
-40 to 100 °C
2.5400 mm
34.85 mm
11.66 x 34.85 x 12.97 mm mm
12.97 mm
11.66 mm
31067
Unsealed Housing
500 Vdc|Vac
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000