0307001244
Conn Housing F 24 POS Crimp ST Cable Mount Bag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -40 to 100 °C | ||
| 29.8 mm | ||
| 46.34 x 29.8 x 19.52 mm | ||
| 19.52 mm | ||
| 46.34 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908160 |
| Schedule B: | 8536904000 |