PDP SEO Portlet

0307001060

Conn Wire to Board RCP 6 POS 2.54mm RA Cable Bag

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 0307001060
Secondary Manufacturer Part#: 0307001060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPS (Syndiotactic Polystyrene)
Right Angle
6
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:4800  Mult:1600  
USD $:
0+
$0.00000