PDP SEO Portlet

0196001302

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0196001302
Secondary Manufacturer Part#: 0196001302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
8.39 mm
22.36 x 8.39 mm
22.36 mm
2.41 mm²
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000