PDP SEO Portlet

0194190004

Conn Housing PL 4 POS 5.84mm Crimp ST Bulk

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0194190004
Secondary Manufacturer Part#: 0194190004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 125 °C
5.8400 mm
53.95 mm
18.94 x 53.95 mm
18.94 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1248  Mult:624  
USD $:
0+
$0.00000