PDP SEO Portlet

0192210240

Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0192210240
Secondary Manufacturer Part#: 0192210240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
18.24 mm
46.84 x 18.24 mm
46.84 mm
8 mm
(1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000