PDP SEO Portlet

0191640017

Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Box

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0191640017
Secondary Manufacturer Part#: 0191640017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-50 to 105 °C
Tin
9.65 mm
41.4 x 9.65 mm
41.4 mm
5.14 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000