PDP SEO Portlet

0191540022

Splice Terminal (14-16)AWG/(18-22)AWG 27.43mm Tin Box

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 接头端子
Avnet Manufacturer Part #: 0191540022
Secondary Manufacturer Part#: 0191540022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-40 to 105 °C
Tin
27.43 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000