PDP SEO Portlet

0190730216

Ring Tongue Terminal 10-12AWG 26.59mm 7.42mm Electro-Tin Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 0190730216
Secondary Manufacturer Part#: 0190730216
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Electro-Tin
7.42 mm
26.59 x 7.42 mm
26.59 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: