PDP SEO Portlet

0190730007

Ring Tongue Terminal 18-22AWG 18mm 6mm Tin Loose Piece

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 0190730007
Secondary Manufacturer Part#: 0190730007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
6 mm
18 x 6 mm
18 mm
2.5 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: