PDP SEO Portlet

0190030108

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Pink, Crimp

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190030108
Secondary Manufacturer Part#: 0190030108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
8.02 mm
19.81 x 8.02 mm
19.81 mm
3.86 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000