PDP SEO Portlet

0190030105

Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Strip

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190030105
Secondary Manufacturer Part#: 0190030105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
9.65 mm
21.84 x 9.65 mm
21.84 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000