0190030064
Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin Loose Piece
- Piggyback and right angle flag versions available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| -65 to 105 °C | ||
| Electro-Tin | ||
| 8.02 mm | ||
| 19.81 x 8.02 mm | ||
| 19.81 mm | ||
| 2.41 mm² | ||
| 26 to 24, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.90.40.00 |
| Schedule B: | 8536.90.40.00 |