PDP SEO Portlet

0190030041

Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Electro-Tin Strip

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190030041
Secondary Manufacturer Part#: 0190030041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
9.65 mm
21.84 x 9.65 mm
21.84 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000