0190030011
Quick Disconnect Terminal, InsulKrimp 19003, Female Quick Disconnect, 4.75mm x 0.51mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Red | ||
| 0.8-0.35 mm² | ||
| Nylon 6.6 | ||
| Tin | ||
| -65 to 105 °C | ||
| Tin | ||
| 8.1 mm | ||
| 19.8 x 8.1 x 4.1 mm | ||
| 19.8 mm | ||
| 2.42 mm² | ||
| Crimp | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.90.40.00 |
| Schedule B: | 8536.90.40.00 |