PDP SEO Portlet

0050842030

Conn Housing Wire to Wire Housing Receptacle 3 POS 6.35mm ST Panel Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0050842030
Secondary Manufacturer Part#: 0050842030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural Translucent
20 A
Panel Mount
3
1
-55 to 105 °C
6.35 mm
27.7 mm
42022
Wire to Wire Housing
600 V
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:10500  Mult:1500  
USD $:
0+
$0.00000