PDP SEO Portlet

0050841030

Connector Housing Power Plug 3 Position 6.35 mm Straight Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0050841030
Secondary Manufacturer Part#: 0050841030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully isolated contacts
  • Housing will accept male or female terminals
  • Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
3
1
-55 to 105 °C
6.35 mm
27.43 mm
27.43 x 14.73 mm mm
14.73 mm
20.32 mm
42041
Power
600 V
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:10500  Mult:1500  
USD $:
0+
$0.00000