PDP SEO Portlet

0050579404

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0050579404
Secondary Manufacturer Part#: 0050579404
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50-57-9404 is a 4-way polyester alloy crimp housing for 70058 and 71851 SL™ crimp terminals. It is suitable for wire to board application.

  • Mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634, 74099
  • Positive latch
  • Black colour
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Black
3 A
Cable Mount
4
1
-40 to 105 to 105 °C
2.54 mm
15.24 mm
10.13 x 15.24 x 6.58 mm
6.58 mm
10.13 mm
70066
Wire to Board Housing
600 Vdc|Vac
36-22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: