PDP SEO Portlet

0050375033

Conn Housing RCP 3 POS 2.5mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0050375033
Secondary Manufacturer Part#: 0050375033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50-37-5033 is a 5264 series, 3 circuit, single row, 2.50mm pitch, Mini-SPOX receptacle crimp housing with friction lock. It is mates with 5267 Mini-SPOX vertical single row headers, 5268 Mini-SPOX right-angle single row headers. It is used with 5263 Mini-SPOX female crimp terminals.

  • Polarization keys
  • Wire to board, wire to wire, board to board configurations

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
2.5000 mm
3.9 mm
9.9 x 3.9 x 8 mm
8 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
0+
$0.00000