PDP SEO Portlet

0039302030

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0039302030
Secondary Manufacturer Part#: 0039302030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive locking housing
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin-Copper
Header
Tin
240
Through Hole
-40 to 105 °C
4.2000 mm
13.8 x 5.4 x 12.8 mm
12.8 mm
13.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:6072  Mult:6072  
USD $:
0+
$0.00000