PDP SEO Portlet

0039299106

Pin Header, Power, 4.2 mm, 2 Rows, 10 Contacts, Through Hole Straight, Mini-Fit Jr. 5566 Series

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 0039299106
Secondary Manufacturer Part#: 0039299106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin
Header
Tin
240
Through Hole
-40 to 105 °C
4.2000 mm
12.8 mm
12.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:4032  Mult:4032  
USD $:
0+
$0.00000