PDP SEO Portlet

0039036044

Conn Housing RCP 4 POS 6.7mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039036044
Secondary Manufacturer Part#: 0039036044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
6.7000 mm
29.9 mm
27.7 x 29.9 x 15.1 mm
15.1 mm
27.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $: