0039036034
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 6.7000 mm | ||
| 29.9 mm | ||
| 21 x 29.9 x 15.1 mm | ||
| 15.1 mm | ||
| 21 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |