0039014040
Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0039014040
Secondary Manufacturer Part#: 0039014040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 13 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 19.6 mm | ||
| 18 x 19.6 x 9.2 mm | ||
| 9.2 mm | ||
| 18 mm | ||
| 5557 | ||
| Power | ||
| 600 Vdc|Vac | ||
| 28 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |