PDP SEO Portlet

0039012025

Connector Housing, Mini-Fit Jr. 5557 Series, Receptacle, 2 Ways, 4.2 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039012025
Secondary Manufacturer Part#: 0039012025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
2
2
-40 to 105 to 105 °C
4.2 mm
19.6 mm
5.4 x 19.6 x 10.6 mm
10.6 mm
5.4 mm
5557
Power Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:44000  Mult:11000  
USD $:
0+
$0.00000