PDP SEO Portlet

0039000221

Contact PIN Crimp ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039000221
Secondary Manufacturer Part#: 0039000221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Gold
Power
Pin
Tin
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.76 um
16.8 x 2.3 x 2.3 mm mm
5558
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
0+
$0.00000