PDP SEO Portlet

0039000217

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039000217
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum current per contact is 9A
  • Maximum voltage is 600V
  • Maximum durability of 30 mating cycles

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,5 days
Price for: Each
Quantity:
Min:52000  Mult:52000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00