0039000182
Contact Power Socket Crimp Straight Cable Mount
The 39-00-0182 is a Mini-Fit® female socket crimp terminal made of phosphor bronze with gold plated finish. This 5556 series female crimp terminal accepts 24 to 18AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount. The terminal is suitable for power applications.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.762 um | ||
| 14.7 x 3.6 x 4.5 mm | ||
| 5556 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |