PDP SEO Portlet

0039000181

Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039000181
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-00-0181 is a Mini-Fit® female socket crimp terminal made of phosphor bronze with gold plated finish. This 5556 series female crimp terminal accepts 24 to 18AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount. The terminal is suitable for power applications.

  • Maximum current per contact is 9A
  • Maximum voltage is 600V
  • Maximum durability of 30 mating cycles

Technical Attributes

Find Similar Parts

Description Value
null
Power, Signal
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks ,5 days
Price for: Each
Quantity:
Min:52000  Mult:52000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00