0022272021
Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0022272021
Secondary Manufacturer Part#: 0022272021
- RoHS 10 Compliant
- Tariff Charges
22-27-2021 is a KK 254 PCB wire-to-board header.
- Vertical with friction lock, 2 circuits
- Signal, wire-to-board application
- CSA (LR19980), UL (E29179) approved
- 4.0A maximum current per contact
- 500V maximum voltage rating
- Natural (white) resin colour
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| 2 | ||
| 1 | ||
| 2.54 mm | ||
| 6410 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |