0022122024
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: 0022122024
- RoHS 10 Compliant
- Tariff Charges
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Right Angle | ||
| Partially Shrouded | ||
| Wire-to-Board | ||
| Pin Header | ||
| 4 A | ||
| Brass | ||
| Gold Plated Contacts | ||
| Through Hole Right Angle | ||
| 2 Contacts | ||
| 1 Rows | ||
| 2.54 mm | ||
| KK 254 7478 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |