0022032021
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0022032021
Secondary Manufacturer Part#: 0022032021
- RoHS 10 Compliant
- Tariff Charges
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| 2 | ||
| 1 | ||
| 2.54 mm | ||
| 4030 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |