0022013107
Connector Housing, KK 254 2695, Receptacle, 10 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0022013107
Secondary Manufacturer Part#: 0022013107
- RoHS 10 Compliant
- Tariff Charges
- KK 254 crimp housing
- Friction ramp with polarizing ribs
- Natural nylon housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 2.5400 mm | ||
| 12.7 mm | ||
| 25.96 x 12.7 x 4.82 mm | ||
| 4.82 mm | ||
| 25.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |