PDP SEO Portlet

0016020102

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0016020102
Secondary Manufacturer Part#: 0016020102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Wire to Board
Phosphor Bronze
Tin
Signal
Receptacle
Tin
3 A
Cable Mount
-40 to 105 °C
1.905 um
12.88 x 1.32 x 2.18 mm mm
70058
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:60000  Mult:20000  
USD $:
0+
$0.00000