PDP SEO Portlet

0016020086

Contact, C-Grid®, SL 70058, Socket, Crimp, 22 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0016020086
Secondary Manufacturer Part#: 0016020086
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FFC and IDT assemblies pre-assembled
  • Press-fit compliant-pin, low-profile, latching vertical- and right-angle headers

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Phosphor Bronze
Bright Tin Over Nickel
Signal
Socket
Bright Tin Over Nickel
10 mOhm
3 A
Cable Mount
-40 to 105 to 105 °C
3.75 um
12.88 x 1.32 x 2.18 mm
70058
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
0+
$0.00000