0015311046
Pin Header, Power, 6.7 mm, 1 Rows, 4 Contacts, Through Hole Straight, Standard .093" 5219"
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0015311046
Secondary Manufacturer Part#: 0015311046
- RoHS 10 Compliant
- Tariff Charges
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications."
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093"" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Tin | ||
| 6.71 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |