0015311031
Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0015311031
Secondary Manufacturer Part#: 0015311031
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Plug | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 4.8000 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |