PDP SEO Portlet

0015249144

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0015249144
Secondary Manufacturer Part#: 0015249144
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Brass
Tin
Header
Tin
240
Through Hole
-40 to 105 °C
4.2000 mm
20.7 mm
36 x 20.7 x 15 mm
15 mm
36 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $:
0+
$0.00000