0010845030
Conn Wire to Board M 3 POS 6.35mm Solder ST Thru-Hole Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0010845030
Secondary Manufacturer Part#: 0010845030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 6.35 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |