0009508083
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0009508083
Secondary Manufacturer Part#: 0009508083
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 3.9600 mm | ||
| 15.88 mm | ||
| 32.56 x 15.88 x 8.07 mm | ||
| 8.07 mm | ||
| 32.56 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |