0009508061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0009508061
Secondary Manufacturer Part#: 0009508061
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 3.9600 mm | ||
| 15.88 mm | ||
| 24.64 x 15.88 x 8.07 mm | ||
| 8.07 mm | ||
| 24.64 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |