PDP SEO Portlet

0009508041

Conn Housing RCP 4 POS 3.96mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0009508041
Secondary Manufacturer Part#: 0009508041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
0 to 75 °C
3.9600 mm
15.88 mm
16.71 x 15.88 x 8.07 mm
8.07 mm
16.71 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:18000  Mult:4500  
USD $:
0+
$0.00000