PDP SEO Portlet

0009503031

Conn Housing Wire to Board Receptacle 3 POS 3.96mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0009503031
Secondary Manufacturer Part#: 0009503031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

09-50-3031 is a single row, 3 circuits, KK 3.96mm receptacle crimp housing with friction ramp. It mates with 41661 KK 396 vertical breakaway headers, 41662 KK 396 right-angle breakaway headers, 41671 KK 396 vertical square pin breakaway headers, 41672 KK

  • CSA LR19980, UL E29179 certified
  • 94V-2 flammability
  • Natural colour nylon resin
  • 3.96mm pitch mating interface
  • Power, wire-to-board application
  • Lock to mating part

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
7 A
Cable Mount
3
1
0 to 75 °C
3.9600 mm
15.88 mm
11.79 x 15.88 x 6.4 mm mm
6.4 mm
11.79 mm
2139
Wire to Board Housing
600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:30000  Mult:7500  
USD $:
0+
$0.00000