0009501041
Connector Housing, SPOX 5195, Receptacle, 4 Ways, 3.96 mm, 5194 Crimp Terminal
- Polarization keys
- Wire to board, wire to wire, board to board configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Off White | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.9600 mm | ||
| 16 mm | ||
| 16.98 x 16 x 8.85 mm | ||
| 8.85 mm | ||
| 16.98 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |