PDP SEO Portlet

0009501031

Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 3 Ways, 3.96 mm, 5194 Crimp Terminal

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0009501031
Secondary Manufacturer Part#: 0009501031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 09-50-1031 is a 3-way wire-to-board receptacle connector for 5194 and 5225 crimp terminal.

  • Natural colour
  • Nylon material
  • UL94V-2 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Off White
Cable Mount
3
1
-40 to 105 °C
3.9600 mm
16 mm
13.02 x 16 x 8.85 mm mm
8.85 mm
13.02 mm
5195
Wire to Board Housing
250 Vdc|Vac
28 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:12000  Mult:6000  
USD $:
0+
$0.00000