0009501021
Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 2 Ways, 3.96 mm, 5194 Crimp Terminal
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0009501021
Secondary Manufacturer Part#: 0009501021
- RoHS 10 Compliant
- Tariff Charges
The 09-50-1021 is a 2-way 1-row SPOX™ female receptacle crimp housing made of nylon with friction ramp. It mates with 5272, 5273, 5274 right angle PCB headers, 5096, 53405 headers and 5271 disconnect. The crimp housing is suitable for power and wire-to-board applications. This 5195 series crimp housing can be used with 5194 and 5225 crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Operating temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Off White | ||
| -40 to 105 °C | ||
| 3.9600 mm | ||
| 16 mm | ||
| 9.06 x 16 x 8.85 mm | ||
| 8.85 mm | ||
| 9.06 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |