PDP SEO Portlet

0008500113

Contact Socket Crimp ST Cable Mount Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0008500113
Secondary Manufacturer Part#: 0008500113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

08-50-0113 is a KK 254 crimp terminal for use with Molex KK 2695 & 5051 series housing connectors.

  • Reflow matte tin plating
  • Polarizing ribs on housings

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Brass
Tin
Receptacle
Tin
4 A
Cable Mount
0 to 75 °C
9.7 x 2.1 x 3.68 mm
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:80000  Mult:40000  
USD $:
0+
$0.00000